


LTST-C283TBKT-5A | |
|---|---|
DigiKey Part Number | 160-LTST-C283TBKT-5ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTST-C283TBKT-5A |
Description | LED BLUE CLEAR SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 2.9V 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.9V |
Mfr | Current - Test 5mA |
Packaging Tape & Reel (TR) | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 468nm |
Lens Color Colorless | Package / Case 0402 (1005 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.00mm L x 0.50mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.30mm |
Lens Size 1.00mm x 0.50mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 000 | € 0,06494 | € 1 623,50 |
| Unit Price without VAT: | € 0,06494 |
|---|---|
| Unit Price with VAT: | € 0,07923 |

