Similar



LTS-7671GN | |
|---|---|
DigiKey Part Number | 160-2017-5-ND |
Manufacturer | |
Manufacturer Product Number | LTS-7671GN |
Description | DISPLAY 7SEG 0.44" SGL GRN 14DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 2.1V 20mA 0.744" H x 0.496" W x 0.310" D (18.90mm x 12.60mm x 7.87mm) 14-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Characters | 1 | |
Size / Dimension | 0.744" H x 0.496" W x 0.310" D (18.90mm x 12.60mm x 7.87mm) | |
Digit/Alpha Size | 0.44" (11.10mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Millicandela Rating | 2.2mcd | |
Wavelength - Peak | 565nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |


