LTP-757E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Kingbright
In Stock: 3 280
Unit Price: € 4,95000
Datasheet
Image for LTP-757E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTP-757E

DigiKey Part Number
LTP-757E-ND
Manufacturer
Manufacturer Product Number
LTP-757E
Description
DISPLAY DOT MTRX OR-RD 0.70" 5X7
Customer Reference
Detailed Description
Dot Matrix Display Module 5 x 7 Common Anode Row, Common Cathode Column Orange-Red 2V 0.50" L x 0.70" W x 0.25" H (12.66mm x 17.74mm x 6.30mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lite-On Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Millicandela Rating
2mcd
Internal Connection
Common Anode Row, Common Cathode Column
Size / Dimension
0.50" L x 0.70" W x 0.25" H (12.66mm x 17.74mm x 6.30mm)
Color
Orange-Red
Configuration
5 x 7
Voltage - Forward (Vf) (Typ)
2V
Interface
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes