LTL2H3SEK is Obsolete and no longer manufactured.
Available Substitutes:

Similar


LITEON
In Stock: 0
Unit Price: € 0,14136
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: € 0,14613
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: € 0,09393
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: € 0,11555
Datasheet

Similar


Cree LED
In Stock: 2 256
Unit Price: € 0,15000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: € 0,21001
Datasheet

Similar


Broadcom Limited
In Stock: 10 178
Unit Price: € 0,65000
Datasheet

Similar


Broadcom Limited
In Stock: 3 756
Unit Price: € 0,65000
Datasheet

Similar


Broadcom Limited
In Stock: 14 831
Unit Price: € 0,69000
Datasheet

Similar


Broadcom Limited
In Stock: 12 330
Unit Price: € 0,69000
Datasheet

Similar


Broadcom Limited
In Stock: 14 309
Unit Price: € 0,65000
Datasheet

Similar


Broadcom Limited
In Stock: 18 504
Unit Price: € 0,58000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: € 0,21001
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: € 0,21001
Datasheet
Red 630nm LED Indication - Discrete 2.25V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTL2H3SEK

DigiKey Part Number
160-1652-ND
Manufacturer
Manufacturer Product Number
LTL2H3SEK
Description
LED RED CLEAR T-1 3/4 T/H
Customer Reference
Detailed Description
Red 630nm LED Indication - Discrete 2.25V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
2.25V
Current - Test
20mA
Viewing Angle
15°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
639nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
8.70mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes