
LTL1CHTBK3H130-002 | |
|---|---|
DigiKey Part Number | LTL1CHTBK3H130-002-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTL1CHTBK3H130-002 |
Description | LED CBI 3MM BLU |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Blue Clear 3.5V 100mA Round with Domed Top 3mm, T-1 |
Category | Millicandela Rating 520mcd |
Manufacturer Lite-On Inc. | Viewing Angle 30° |
Packaging Tape & Reel (TR) | Lens Type Clear |
Part Status Obsolete | Lens Style Round with Domed Top |
Color Blue | Lens Size 3mm, T-1 |
Wavelength - Peak 468nm | Voltage Rating 3.5V |
Configuration Single | Base Product Number |
Current 100mA |

