Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LTL-353TBK | |
|---|---|
DigiKey Part Number | 160-1716-ND |
Manufacturer | |
Manufacturer Product Number | LTL-353TBK |
Description | LED BLUE CLEAR T-1 3/4 T/H |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.5V Radial |
Category | Voltage - Forward (Vf) (Typ) 3.5V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 8° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 468nm |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 8.80mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 5mm, T-1 3/4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTL2P3TBK5 | LITEON | 8 397 | 160-1611-ND | € 0,99000 | Similar |
| 151053BS04500 | Würth Elektronik | 2 933 | 732-5019-ND | € 0,20000 | Similar |
| 5219946F | Dialight | 1 461 | 350-1563-ND | € 1,68000 | Similar |
| 7344-15SUBC/C470/S400-A6 | Everlight Electronics Co Ltd | 0 | 7344-15SUBC/C470/S400-A6-ND | € 0,38996 | Similar |
| HLMP-CB1A-XY0DD | Broadcom Limited | 6 830 | 516-2275-1-ND | € 1,29000 | Similar |








