
LTDL-TX12P05 | |
|---|---|
DigiKey Part Number | 160-1760-ND |
Manufacturer | |
Manufacturer Product Number | LTDL-TX12P05 |
Description | TRANSCEIVER PHOTOLINK |
Customer Reference | |
Detailed Description | Fiber Optic Transmitter with Driver 650nm 13.2Mbps 2.75V ~ 5.25V 6 mA |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Wavelength | 650nm | |
Data Rate | 13.2Mbps | |
Voltage - Supply | 2.75V ~ 5.25V | |
Current - Supply | 6 mA | |
Applications | Digital Audio | |
Base Product Number |

