Fiber Optic Transmitter with Driver 650nm 13.2Mbps 2.75V ~ 5.25V 6 mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTDL-TX12P03

DigiKey Part Number
160-1759-ND
Manufacturer
Manufacturer Product Number
LTDL-TX12P03
Description
TRANSMITTER PHOTOLINK 650NM CLR
Customer Reference
Detailed Description
Fiber Optic Transmitter with Driver 650nm 13.2Mbps 2.75V ~ 5.25V 6 mA
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lite-On Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Wavelength
650nm
Data Rate
13.2Mbps
Voltage - Supply
2.75V ~ 5.25V
Current - Supply
6 mA
Applications
Digital Audio
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.