
LTC-4724WC | |
|---|---|
DigiKey Part Number | LTC-4724WC-ND |
Manufacturer | |
Manufacturer Product Number | LTC-4724WC |
Description | DISPLAY 7SEG 0.39" TRP RED 15DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 3 Character Common Cathode 1.7V 5mA 0.504" H x 1.182" W x 0.276" D (12.80mm x 30.02mm x 7.00mm) 15-DIP (0.400", 10.16mm), 12 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 3 | |
Size / Dimension | 0.504" H x 1.182" W x 0.276" D (12.80mm x 30.02mm x 7.00mm) | |
Digit/Alpha Size | 0.39" (10.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 1.7V | |
Current - Test | 5mA | |
Millicandela Rating | 2.75mcd | |
Wavelength - Peak | 660nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 15-DIP (0.400", 10.16mm), 12 Leads | |
Base Product Number |

