Image for ASDL-4560-C22 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASDL-4560-C22

DigiKey Part Number
ASDL-4560-C22-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASDL-4560-C22
Description
EMITTER IR 875NM 100MA 0805
Customer Reference
Detailed Description
Infrared (IR) Emitter 875nm 1.4V 100mA 2mW/sr @ 50mA 150° 0805 (2012 Metric)
EDA/CAD Models
ASDL-4560-C22 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lite-On Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Infrared (IR)
Current - DC Forward (If) (Max)
100mA
Radiant Intensity (Ie) Min @ If
2mW/sr @ 50mA
Wavelength
875nm
Voltage - Forward (Vf) (Typ)
1.4V
Viewing Angle
150°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.