
ASDL-4360-C22 | |
|---|---|
DigiKey Part Number | ASDL-4360-C22-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASDL-4360-C22 |
Description | EMITTER IR 885NM 100MA PLCC |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 885nm 1.4V 100mA 1mW/sr @ 20mA 120° 2-PLCC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 1mW/sr @ 20mA | |
Wavelength | 885nm | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-PLCC | |
Base Product Number |

