
PA-1331-92E2 | |
|---|---|
DigiKey Part Number | 5946-PA-1331-92E2-ND |
Manufacturer | LITEON Power |
Manufacturer Product Number | PA-1331-92E2 |
Description | ADAPTER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24V 330 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | Power (Watts) 330 W |
Manufacturer LITEON Power | Applications ITE (Commercial) |
Series | Efficiency Level VI |
Packaging Bulk | Operating Temperature -20°C ~ 40°C |
Part Status Active | Output Connector Power DIN, 4 Pin |
Region Utilized International | Cord Length 39" (1.00m) |
Form Desktop (Class I) | Input Connector IEC 320-C14 |
Input Type Cord (Sold Separately) | Size / Dimension 7.87" L x 3.94" W x 1.69" H (200.0mm x 100.0mm x 43.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CCC, CE, FCC, KC, PSE, TUV, UKCA, UL |
Voltage - Output 24V | Standard Number 60950-1; 62368-1 |
Current - Output (Max) 13.75A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 133,65700 | € 1 336,57 |
| Unit Price without VAT: | € 133,65700 |
|---|---|
| Unit Price with VAT: | € 163,06154 |


