
PAD5DFN 8L ROHS | |
|---|---|
DigiKey Part Number | 4004-PAD5DFN8LROHSTR-ND - Tape & Reel (TR) 4004-PAD5DFN8LROHSCT-ND - Cut Tape (CT) 4004-PAD5DFN8LROHSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAD5DFN 8L ROHS |
Description | DIODE STANDARD 30V 10MA 8DFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 10mA Surface Mount 8-DFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 10mA | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 5 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 5 pA @ 20 V | |
Capacitance @ Vr, F | 1.5pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 8-DFN (2x2) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,84000 | € 3,84 |
| 10 | € 2,91500 | € 29,15 |
| 25 | € 2,68280 | € 67,07 |
| 100 | € 2,42820 | € 242,82 |
| 250 | € 2,32764 | € 581,91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 2,09877 | € 6 296,31 |
| Unit Price without VAT: | € 3,84000 |
|---|---|
| Unit Price with VAT: | € 4,68480 |

