
IT121 TO-71 6L ROHS | |
|---|---|
DigiKey Part Number | 4004-IT121TO-716LROHS-ND |
Manufacturer | |
Manufacturer Product Number | IT121 TO-71 6L ROHS |
Description | TRANS 2NPN DUAL 45V 10MA TO-71 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 45V 10mA 180MHz 500mW Through Hole TO-71 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 1nA (ICBO) |
Manufacturer Linear Integrated Systems, Inc. | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1mA, 5V |
Series | Power - Max 500mW |
Packaging Bulk | Frequency - Transition 180MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Transistor Type 2 NPN (Dual) | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 10mA | Package / Case TO-71-6 Metal Can |
Voltage - Collector Emitter Breakdown (Max) 45V | Supplier Device Package TO-71 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50µA, 500µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 4,02166 | € 2 010,83 |
| Unit Price without VAT: | € 4,02166 |
|---|---|
| Unit Price with VAT: | € 4,90643 |

