Cable Assembly Coaxial RP-SMA to RP-SMA LTI 100 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBQ1-SARF3GT-SARMGT-12IN

DigiKey Part Number
2868-CBQ1-SARF3GT-SARMGT-12IN-ND
Manufacturer
Manufacturer Product Number
CBQ1-SARF3GT-SARMGT-12IN
Description
COAX CBL RP-SMA TO RP-SMA 12"
Customer Reference
Detailed Description
Cable Assembly Coaxial RP-SMA to RP-SMA LTI 100 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Female
Manufacturer
Lighthorse Technologies, Inc
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Length
12.00" (304.80mm)
Part Status
Active
Cable Type
LTI 100
Style
RP-SMA to RP-SMA
Cable Impedance
50 Ohms
1st Connector
RP-SMA Jack
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
6 GHz
1st Connector Mounting Type
Panel Mount
Color
Black
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Features
Shielded
2nd Connector
RP-SMA Plug
Operating Temperature
-20°C ~ 80°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 20 days from Lighthorse Technologies Inc.
A separate € 93,49 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 16,11000€ 16,11
10€ 15,17100€ 151,71
25€ 14,32920€ 358,23
50€ 13,57300€ 678,65
100€ 12,89300€ 1 289,30
Unit Price without VAT:€ 16,11000
Unit Price with VAT:€ 19,65420