
CB1.32D-2IPX-4IN | |
|---|---|
DigiKey Part Number | 2868-CB1.32D-2IPX-4IN-ND |
Manufacturer | |
Manufacturer Product Number | CB1.32D-2IPX-4IN |
Description | COAX CBL U.FL MHF1 TO U.FL MHF1 |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF1 to I-PEX MHF1 1.32mm OD Coaxial Cable DS 4.000" (101.60mm) |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Lighthorse Technologies, Inc | Length 4.000" (101.60mm) |
Series | Cable Type 1.32mm OD Coaxial Cable DS |
Packaging Bulk | Cable Impedance 50 Ohms |
Part Status Active | Overall Impedance 50 Ohms |
Style I-PEX MHF1 to I-PEX MHF1 | Frequency - Max 9 GHz |
1st Connector I-PEX MHF1 Plug, Right Angle | Color Green |
1st Contact Gender Female | Features Double Shielded |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 90°C |
2nd Connector I-PEX MHF1 Plug, Right Angle | Base Product Number |
2nd Contact Gender Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,16000 | € 5,16 |
| 10 | € 4,85300 | € 48,53 |
| 25 | € 4,58080 | € 114,52 |
| 50 | € 4,34300 | € 217,15 |
| 100 | € 4,13050 | € 413,05 |
| 250 | € 3,74804 | € 937,01 |
| 500 | € 3,44210 | € 1 721,05 |
| Unit Price without VAT: | € 5,16000 |
|---|---|
| Unit Price with VAT: | € 6,29520 |

