
LNA05004000A | |
|---|---|
DigiKey Part Number | 6167-LNA05004000A-ND |
Manufacturer | |
Manufacturer Product Number | LNA05004000A |
Description | 500MHz-4GHz Low Noise Amplifier |
Customer Reference | |
Detailed Description | RF Amplifier IC LNA 500MHz ~ 4GHz |
Datasheet | Datasheet |
Category | Noise Figure 1.2dB |
Manufacturer LiConn, Inc. | RF Type LNA |
Packaging Retail Package | Voltage - Supply 5V |
Part Status Active | Current - Supply 65mA |
Frequency 500MHz ~ 4GHz | Mounting Type Connector Mount |
P1dB 14dBm | Package / Case Module, SMA Connectors |
Gain 26dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 212,48000 | € 212,48 |
| 20 | € 203,97600 | € 4 079,52 |
| Unit Price without VAT: | € 212,48000 |
|---|---|
| Unit Price with VAT: | € 259,22560 |


