
LNA01006000A-4 | |
|---|---|
DigiKey Part Number | 6167-LNA01006000A-4-ND |
Manufacturer | |
Manufacturer Product Number | LNA01006000A-4 |
Description | 100MHz-6GHz LNA SMA M/F |
Customer Reference | |
Detailed Description | RF Amplifier IC LNA 100MHz ~ 6GHz |
Datasheet | Datasheet |
Category | Noise Figure 1.1dB |
Manufacturer LiConn, Inc. | RF Type LNA |
Packaging Retail Package | Voltage - Supply 5V |
Part Status Active | Current - Supply 30mA |
Frequency 100MHz ~ 6GHz | Mounting Type Connector Mount |
P1dB 15dBm | Package / Case Module, SMA Connectors |
Gain 14dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 142,78000 | € 142,78 |
| 20 | € 134,28400 | € 2 685,68 |
| Unit Price without VAT: | € 142,78000 |
|---|---|
| Unit Price with VAT: | € 174,19160 |


