
FSNS8A001G-EWT | |
|---|---|
DigiKey Part Number | 5110-FSNS8A001G-EWT-ND |
Manufacturer | |
Manufacturer Product Number | FSNS8A001G-EWT |
Description | PPI SLC NAND FLASH 1GBIT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 1Gbit ONFI 48-BGA (6x8) |
Datasheet | Datasheet |
Category | Memory Organization 128M x 8 |
Mfr | Memory Interface ONFI |
Packaging Tray | Write Cycle Time - Word, Page 25ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NAND (SLC) | Supplier Device Package 48-BGA (6x8) |
Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,25000 | € 4,25 |
| 10 | € 3,96200 | € 39,62 |
| 25 | € 3,84360 | € 96,09 |
| 50 | € 3,75380 | € 187,69 |
| 240 | € 3,55179 | € 852,43 |
| 480 | € 3,46375 | € 1 662,60 |
| 720 | € 3,41272 | € 2 457,16 |
| 1 200 | € 3,34912 | € 4 018,94 |
| Unit Price without VAT: | € 4,25000 |
|---|---|
| Unit Price with VAT: | € 5,18500 |

