
LI-VENUS-OX03F10-96717-060H | |
|---|---|
DigiKey Part Number | 2289-LI-VENUS-OX03F10-96717-060H-ND |
Manufacturer | |
Manufacturer Product Number | LI-VENUS-OX03F10-96717-060H |
Description | OMNIVISION HIGH-DEFINITION HIGH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RGB 1920 x 1536 CMOS USB 3.0 |
Datasheet | Datasheet |
Category | Sensor OX03F10 |
Manufacturer Leopard Imaging Inc. | Type CMOS |
Packaging Bulk | Interface USB 3.0 |
Part Status Active | Pixel Size 3µm x 3µm |
Color RGB | Mounting Type Chassis Mount |
Resolution 1920 x 1536 | Package / Case Module |
Frames per Second 60.0 | Size / Dimension 0.984" L x 0.984" W (25.00mm x 25.00mm) |
Lens Mount M12 | Height (Max) 2.082" (52.88mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 407,10000 | € 407,10 |
| Unit Price without VAT: | € 407,10000 |
|---|---|
| Unit Price with VAT: | € 496,66200 |

