
LI-OV2775-GMSL2-056H | |
|---|---|
DigiKey Part Number | 2289-LI-OV2775-GMSL2-056H-ND |
Manufacturer | |
Manufacturer Product Number | LI-OV2775-GMSL2-056H |
Description | OMNIVISION CMOS 2M IMAGE SENSORW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1920 x 1080 CMOS USB 3.0 |
Datasheet | Datasheet |
Category | Type CMOS |
Manufacturer Leopard Imaging Inc. | Interface USB 3.0 |
Packaging Bulk | Pixel Size 2.8µm x 2.8µm |
Part Status Active | Mounting Type Chassis Mount |
Resolution 1920 x 1080 | Package / Case Module |
Lens Mount M12 | Size / Dimension 1.181" L x 1.181" W (30.00mm x 30.00mm) |
Sensor OV2775 | Height (Max) 2.017" (51.24mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 370,77000 | € 370,77 |
| Unit Price without VAT: | € 370,77000 |
|---|---|
| Unit Price with VAT: | € 452,33940 |

