
PEA.4B.348.CYMD16 | |
|---|---|
DigiKey Part Number | 1124-PEA.4B.348.CYMD16-ND |
Manufacturer | |
Manufacturer Product Number | PEA.4B.348.CYMD16 |
Description | Circular Plastic Push-Pull |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 48 Position Circular Connector Receptacle, Female Sockets Crimp |
EDA/CAD Models | PEA.4B.348.CYMD16 Models |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 48 | Features Backshell |
Shell Size - Insert 348 | Shielding |
Mounting Type Free Hanging (In-Line); Panel Mount | Current Rating (Amps) 1.5A |
Mounting Feature Bulkhead - Front Side Nut | Cable Opening 0.594" ~ 0.630" (15.10mm ~ 16.00mm) |
Termination Crimp | Operating Temperature -55°C ~ 250°C |
Fastening Type Push-Pull | Backshell Material, Plating Brass, Chrome |
Orientation A | Contact Material Bronze |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 389,85280 | € 9 746,32 |
| Unit Price without VAT: | € 389,85280 |
|---|---|
| Unit Price with VAT: | € 475,62042 |

