
FGG.1T.307.CYCK70 | |
|---|---|
DigiKey Part Number | 1124-FGG.1T.307.CYCK70-ND |
Manufacturer | |
Manufacturer Product Number | FGG.1T.307.CYCK70 |
Description | Circular Metal |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
EDA/CAD Models | FGG.1T.307.CYCK70 Models |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 7 | Shielding |
Shell Size - Insert 307 | Current Rating (Amps) 7A |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.260" ~ 0.276" (6.60mm ~ 7.00mm) |
Termination Crimp | Operating Temperature -55°C ~ 200°C |
Fastening Type Push-Pull | Backshell Material, Plating Brass, Chrome |
Orientation G | Contact Material Brass |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 76,93000 | € 76,93 |
| 10 | € 65,39800 | € 653,98 |
| 25 | € 61,30680 | € 1 532,67 |
| 50 | € 58,38380 | € 2 919,19 |
| 100 | € 55,60110 | € 5 560,11 |
| Unit Price without VAT: | € 76,93000 |
|---|---|
| Unit Price with VAT: | € 93,85460 |

