
FGG.1B.110.GZZY | |
|---|---|
DigiKey Part Number | FGG.1B.110.GZZY-ND |
Manufacturer | |
Manufacturer Product Number | FGG.1B.110.GZZY |
Description | CONN INSERT SHELL PLUG INLINE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Position Circular Connector Insert Shell Free Hanging (In-Line) Backshell |
Datasheet | Datasheet |
Category | Orientation G |
Manufacturer LEMO | Shell Material Polyetheretherketone (PEEK) |
Series | Housing Color Beige |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding Shielded |
Connector Type Insert Shell | Note Contacts Sold Separately; Insert Sold Separately |
Mounting Type Free Hanging (In-Line) | Operating Temperature -50°C ~ 250°C |
Fastening Type Push-Pull, Detent Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 25,28690 | € 12 643,45 |
| Unit Price without VAT: | € 25,28690 |
|---|---|
| Unit Price with VAT: | € 30,85002 |


