
EGG.0B.303.ZLN | |
|---|---|
DigiKey Part Number | EGG.0B.303.ZLN-ND |
Manufacturer | |
Manufacturer Product Number | EGG.0B.303.ZLN |
Description | CONN FMALE INSERT 3P GOLD SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Insert, Female Sockets Solder |
Datasheet | Datasheet |
Category | Ingress Protection IP50 - Dust Protected |
Mfr | Material Flammability Rating UL94 V-0 |
Series | Features Insert Only, Requires Shell |
Packaging Bulk | Shielding |
Part Status Active | Current Rating (Amps) 8A |
Connector Type | Operating Temperature -55°C ~ 250°C |
Number of Positions 3 | Contact Material Bronze |
Shell Size - Insert 303 | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Termination Solder | Insert Material Polyetheretherketone (PEEK) |
Orientation G | Base Product Number |
Contact Finish - Mating Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 8,10180 | € 810,18 |
| Unit Price without VAT: | € 8,10180 |
|---|---|
| Unit Price with VAT: | € 9,88420 |

