
EEG.3B.740.CJL | |
|---|---|
DigiKey Part Number | EEG.3B.740.CJL-ND |
Manufacturer | |
Manufacturer Product Number | EEG.3B.740.CJL |
Description | CONN RCPT FMALE 12P SOLDER CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Chrome |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP50 - Dust Protected |
Number of Positions 12 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert 740 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 5.5A |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -55°C ~ 250°C |
Termination Solder Cup | Insert Material Polyetheretherketone (PEEK) |
Fastening Type Push-Pull | Base Product Number |
Orientation G |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 137,92600 | € 1 379,26 |
| Unit Price without VAT: | € 137,92600 |
|---|---|
| Unit Price with VAT: | € 168,26972 |

