F15402_BARBARA-G2-S is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Ledil
In Stock: 0
Unit Price: € 5,24000
Datasheet
Reflector 10° ~ 20° Spot Round, 70mm Socket
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F15402_BARBARA-G2-S

DigiKey Part Number
711-1425-ND
Manufacturer
Manufacturer Product Number
F15402_BARBARA-G2-S
Description
REFLECTOR ROUND 1POS 70MM(D)419M
Customer Reference
Detailed Description
Reflector 10° ~ 20° Spot Round, 70mm Socket
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Style/Size
Round, 70mm
Manufacturer
Ledil
Optical Pattern
Spot
Series
For Use With/Related Manufacturer
Citizen, Cree, Tridonic
Packaging
Tray
Viewing Angle
10° ~ 20°
Part Status
Obsolete
Mounting Type
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F16363_BARBARA-G2-SLedil0711-1614-ND€ 5,24000Direct
Obsolete
This product is no longer manufactured. View Substitutes