
CP12944_LARISA-W-CLIP8 | |
|---|---|
DigiKey Part Number | 711-2382-ND |
Manufacturer | |
Manufacturer Product Number | CP12944_LARISA-W-CLIP8 |
Description | LENS CLR 32-63DEG WIDE ADH SNAP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens With Holder Clear 32° ~ 63° Wide Adhesive, Snap In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lens With Holder | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Square with Flat Top | |
Lens Size | 9.9mm x 9.9mm | |
Lens Transparency | Diffused | |
Optical Pattern | Wide | |
Viewing Angle | 32° ~ 63° | |
For Use With/Related Manufacturer | Cree, LG Innotek, Lumileds, Nichia, Osram | |
Material | Acrylic, Polycarbonate | |
Mounting Type | Adhesive, Snap In | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 1,03590 | € 103,59 |
| Unit Price without VAT: | € 1,03590 |
|---|---|
| Unit Price with VAT: | € 1,26380 |



