
Category | Lens Size 21.6mm x 21.6mm |
Manufacturer Ledil | Lens Transparency Diffused |
Series | Optical Pattern Wide |
Packaging Bulk | Viewing Angle 57° ~ 68° |
Part Status Active | For Use With/Related Manufacturer Cree, LG Innotek, Seoul |
Type Lens With Holder | Material Acrylic |
Color Clear | Mounting Type Adhesive Tape |
Number of LEDs 1 | Base Product Number |
Lens Style Square with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | € 1,77694 | € 319,85 |
| Unit Price without VAT: | € 1,77694 |
|---|---|
| Unit Price with VAT: | € 2,16787 |


