
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 16 | |
Lens Style | Square with Domed Top | |
Lens Size | 50mm x 50mm | |
Lens Transparency | - | |
Optical Pattern | Medium | |
Viewing Angle | 40° | |
For Use With/Related Manufacturer | Lumileds, Nichia, Osram, Philips | |
Material | Acrylic | |
Mounting Type | - | |
Base Product Number |

