C14517_STRADA-2X2-DWC-PC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C14517_STRADA-2X2-DWC-PC

DigiKey Part Number
711-1898-ND
Manufacturer
Manufacturer Product Number
C14517_STRADA-2X2-DWC-PC
Description
LENS ARRAY SQ 4POS 50X50MM 6MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledil
Series
-
Packaging
Tray
Part Status
Active
Type
-
Color
-
Lens Style
-
Lens Size
-
Lens Transparency
-
Optical Pattern
-
Viewing Angle
-
For Use With/Related Manufacturer
-
Material
-
Mounting Type
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€ 3,24000€ 3,24
10€ 2,38700€ 23,87
160€ 1,80356€ 288,57
640€ 1,62709€ 1 041,34
1 120€ 1,57088€ 1 759,39
2 080€ 1,51694€ 3 155,24
5 120€ 1,45155€ 7 431,94
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 3,24000
Unit Price with VAT:€ 3,95280