Lens with Integrated Mount Clear Adhesive, Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C13866_STRADA-SQ-CY

DigiKey Part Number
711-1845-ND
Manufacturer
Manufacturer Product Number
C13866_STRADA-SQ-CY
Description
LENS CLEAR ADHESIVE SCREW
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens with Integrated Mount Clear Adhesive, Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Style
Square with Domed Top
Manufacturer
Ledil
Lens Size
25mm x 25mm
Series
Lens Transparency
Diffused
Packaging
Tray
For Use With/Related Manufacturer
Cree, Lumileds, Osram
Part Status
Active
Material
Acrylic
Type
Lens with Integrated Mount
Mounting Type
Adhesive, Screw
Color
Clear
Base Product Number
Number of LEDs
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 196
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€ 3,23000€ 3,23
98€ 1,87133€ 183,39
196€ 1,76474€ 345,89
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 3,23000
Unit Price with VAT:€ 3,94060