
Category | Lens Style Rectangle with Multiple Top |
Manufacturer Ledil | Lens Size 50mm x 50mm |
Series | Lens Transparency Diffused |
Packaging Bulk | For Use With/Related Manufacturer Cree, LG Innotek, Lumileds, Nichia, Osram, Philips, Samsung, Seoul, Toshiba, Tridonic |
Part Status Active | Material Acrylic |
Type Lens with Integrated Mount | Mounting Type Screw |
Color Clear | Base Product Number |
Number of LEDs 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | € 2,18188 | € 349,10 |
| Unit Price without VAT: | € 2,18188 |
|---|---|
| Unit Price with VAT: | € 2,66189 |




