


SMS-455-N-C | |
|---|---|
DigiKey Part Number | 1798-SMS-455-N-C-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMS-455-N-C |
Description | RF SHIELD 0.774" X 0.774" SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.750" (19.05mm) X 0.750" (19.05mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SMS-455-N-C Models |
Category | Height - Overall 0.200" (5.08mm) |
Manufacturer Leader Tech Inc. | Length - Overall 0.750" (19.05mm) |
Series | Width - Overall 0.750" (19.05mm) |
Packaging Tape & Reel (TR) | Ventilation Non-Vented |
Part Status Active | Mounting Type Surface Mount |
Type Cover |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 1,30884 | € 327,21 |
| Unit Price without VAT: | € 1,30884 |
|---|---|
| Unit Price with VAT: | € 1,59678 |


