



SMS-405-N-F | |
|---|---|
DigiKey Part Number | 1798-SMS-405-N-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMS-405-N-F |
Description | RF SHIELD 1" X 1.5" SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 1.000" (25.40mm) X 1.500" (38.10mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SMS-405-N-F Models |
Category | Type Frame |
Manufacturer Leader Tech Inc. | Height - Overall 0.236" (6.00mm) |
Series | Length - Overall 1.500" (38.10mm) |
Packaging Tape & Reel (TR) | Width - Overall 1.000" (25.40mm) |
Part Status Active | Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 1,72768 | € 431,92 |
| Unit Price without VAT: | € 1,72768 |
|---|---|
| Unit Price with VAT: | € 2,10777 |


