



SMS-203-M-F | |
|---|---|
DigiKey Part Number | 1798-1183-2-ND - Tape & Reel (TR) 1798-1183-1-ND - Cut Tape (CT) 1798-1183-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMS-203-M-F |
Description | RF SHIELD 1.032" X 1.032" SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 1.032" (26.21mm) X 1.032" (26.21mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SMS-203-M-F Models |
Category | Type Frame |
Manufacturer Leader Tech Inc. | Height - Overall 0.200" (5.08mm) |
Series | Length - Overall 1.032" (26.21mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Width - Overall 1.032" (26.21mm) |
Part Status Active | Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,12000 | € 1,12 |
| 10 | € 0,81400 | € 8,14 |
| 25 | € 0,73720 | € 18,43 |
| 100 | € 0,65250 | € 65,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | € 0,60520 | € 181,56 |
| 600 | € 0,58205 | € 349,23 |
| 900 | € 0,57047 | € 513,42 |
| 1 500 | € 0,55762 | € 836,43 |
| 2 100 | € 0,55011 | € 1 155,23 |
| 3 000 | € 0,54290 | € 1 628,70 |
| Unit Price without VAT: | € 1,12000 |
|---|---|
| Unit Price with VAT: | € 1,36640 |


