New at DigiKey
SGHT070135D-48.00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SGHT070135D-48.00

DigiKey Part Number
1798-SGHT070135D-48.00-ND
Manufacturer
Manufacturer Product Number
SGHT070135D-48.00
Description
D-SHAPE CUNI RIPSTOP W/HT PSA
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
RFI Fabric Over Foam Polyurethane Foam, Nickel-Copper Ripstop (NI/CU) PSA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Leader Tech Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Fabric Over Foam
Shape
D-Shape
Length
4.00' (1.22m)
Height
0.070" (1.78mm)
Material
Polyurethane Foam, Nickel-Copper Ripstop (NI/CU)
Plating
-
Plating - Thickness
-
Attachment Method
PSA
Operating Temperature
-40°C ~ 70°C
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
70°F (21°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 12,26000€ 12,26
10€ 8,51500€ 85,15
25€ 7,53760€ 188,44
100€ 6,43310€ 643,31
250€ 6,31580€ 1 578,95
Manufacturers Standard Package
Unit Price without VAT:€ 12,26000
Unit Price with VAT:€ 14,95720