



59-CBSA-2.0X2.5X0.5 | |
|---|---|
DigiKey Part Number | 59-CBSA-2.0X2.5X0.5-ND |
Manufacturer | |
Manufacturer Product Number | 59-CBSA-2.0X2.5X0.5 |
Description | RF SHIELD 2" X 2.5" THROUGH HOLE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 2-Piece 2.000" (50.80mm) X 2.500" (63.50mm) Non-Vented Through Hole |
Datasheet | Datasheet |
Category | Height - Overall 0.500" (12.70mm) |
Manufacturer Leader Tech Inc. | Length - Overall 2.500" (63.50mm) |
Series | Width - Overall 2.000" (50.80mm) |
Packaging Bulk | Ventilation Non-Vented |
Part Status Active | Mounting Type Through Hole |
Type Shield, 2-Piece |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | € 31,42050 | € 628,41 |
| Unit Price without VAT: | € 31,42050 |
|---|---|
| Unit Price with VAT: | € 38,33301 |

