



50KE-CBSA-1.25X1.25X0.8 | |
|---|---|
DigiKey Part Number | 50KE-CBSA-1.25X1.25X0.8-ND |
Manufacturer | |
Manufacturer Product Number | 50KE-CBSA-1.25X1.25X0.8 |
Description | RF SHIELD 1.25" X 1.25" SMD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 2-Piece 1.250" (31.75mm) X 1.250" (31.75mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
Category | Height - Overall 0.800" (20.32mm) |
Manufacturer Leader Tech Inc. | Length - Overall 1.250" (31.75mm) |
Series | Width - Overall 1.250" (31.75mm) |
Packaging Bulk | Ventilation Non-Vented |
Part Status Active | Mounting Type Surface Mount |
Type Shield, 2-Piece |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | € 16,85100 | € 337,02 |
| Unit Price without VAT: | € 16,85100 |
|---|---|
| Unit Price with VAT: | € 20,55822 |

