Electromagnetic Interference Shielding Test
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Electromagnetic Interference Shielding Test
CBS Series features and benefits
Custom Shielding Solutions

50KE-CBSA-1.25X1.25X0.5

DigiKey Part Number
50KE-CBSA-1.25X1.25X0.5-ND
Manufacturer
Manufacturer Product Number
50KE-CBSA-1.25X1.25X0.5
Description
RF SHIELD 1.25" X 1.25" SMD
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
RF Shield Shield, 2-Piece 1.250" (31.75mm) X 1.250" (31.75mm) Non-Vented Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Height - Overall
0.500" (12.70mm)
Manufacturer
Leader Tech Inc.
Length - Overall
1.250" (31.75mm)
Series
Width - Overall
1.250" (31.75mm)
Packaging
Bulk
Ventilation
Non-Vented
Part Status
Active
Mounting Type
Surface Mount
Type
Shield, 2-Piece
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
20€ 16,85100€ 337,02
Manufacturers Standard Package
Unit Price without VAT:€ 16,85100
Unit Price with VAT:€ 20,55822