



44-CBSA-2.5X3.25X0.4 | |
|---|---|
DigiKey Part Number | 44-CBSA-2.5X3.25X0.4-ND |
Manufacturer | |
Manufacturer Product Number | 44-CBSA-2.5X3.25X0.4 |
Description | RF SHIELD 2.5" X 3.25" T/H |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 2-Piece 2.500" (63.50mm) X 3.250" (82.55mm) Non-Vented Through Hole |
Datasheet | Datasheet |
Category | Height - Overall 0.400" (10.16mm) |
Manufacturer Leader Tech Inc. | Length - Overall 3.250" (82.55mm) |
Series | Width - Overall 2.500" (63.50mm) |
Packaging Bulk | Ventilation Non-Vented |
Part Status Active | Mounting Type Through Hole |
Type Shield, 2-Piece |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | € 31,53350 | € 630,67 |
| Unit Price without VAT: | € 31,53350 |
|---|---|
| Unit Price with VAT: | € 38,47087 |

