ECP5 Field Programmable Gate Array (FPGA) IC 98 1990656 44000 144-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFE5U-45F-6TG144C

DigiKey Part Number
220-LFE5U-45F-6TG144C-ND
Manufacturer
Manufacturer Product Number
LFE5U-45F-6TG144C
Description
IC FPGA ECP5 43K LUT 144TQFP
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
ECP5 Field Programmable Gate Array (FPGA) IC 98 1990656 44000 144-LQFP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
1990656
Mfr
Number of I/O
98
Series
Voltage - Supply
1.045V ~ 1.155V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
0°C ~ 85°C (TJ)
Number of LABs/CLBs
11000
Package / Case
Number of Logic Elements/Cells
44000
Supplier Device Package
144-TQFP (20x20)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€ 29,31000€ 29,31
25€ 25,56960€ 639,24
100€ 23,60610€ 2 360,61
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 29,31000
Unit Price with VAT:€ 35,75820