
LFE3-35EA-8FTN256C | |
|---|---|
DigiKey Part Number | 220-1225-ND |
Manufacturer | |
Manufacturer Product Number | LFE3-35EA-8FTN256C |
Description | IC FPGA 133 I/O 256FTBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | ECP3 Field Programmable Gate Array (FPGA) IC 133 1358848 33000 256-BGA |
Datasheet | Datasheet |
EDA/CAD Models | LFE3-35EA-8FTN256C Models |
Category | Total RAM Bits 1358848 |
Mfr | Number of I/O 133 |
Series | Voltage - Supply 1.14V ~ 1.26V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 4125 | Supplier Device Package 256-FTBGA (17x17) |
Number of Logic Elements/Cells 33000 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 60,73000 | € 60,73 |
| 25 | € 52,86800 | € 1 321,70 |
| 100 | € 50,79670 | € 5 079,67 |
| Unit Price without VAT: | € 60,73000 |
|---|---|
| Unit Price with VAT: | € 74,09060 |



