Similar

LFE2-50E-7FN484C | |
|---|---|
DigiKey Part Number | LFE2-50E-7FN484C-ND |
Manufacturer | |
Manufacturer Product Number | LFE2-50E-7FN484C |
Description | IC FPGA 339 I/O 484FBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | ECP2 Field Programmable Gate Array (FPGA) IC 339 396288 48000 484-BBGA |
Datasheet | Datasheet |
EDA/CAD Models | LFE2-50E-7FN484C Models |
Category | Total RAM Bits 396288 |
Mfr | Number of I/O 339 |
Series | Voltage - Supply 1.14V ~ 1.26V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 6000 | Supplier Device Package 484-FPBGA (23x23) |
Number of Logic Elements/Cells 48000 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LFE2-50E-6FN484I | Lattice Semiconductor Corporation | 0 | LFE2-50E-6FN484I-ND | € 193,42867 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | € 193,42867 | € 11 605,72 |
| Unit Price without VAT: | € 193,42867 |
|---|---|
| Unit Price with VAT: | € 235,98298 |




