Certus™-NX Field Programmable Gate Array (FPGA) IC 192 1548288 39000 256-LFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFD2NX-40-7BG256I

DigiKey Part Number
220-LFD2NX-40-7BG256I-ND
Manufacturer
Manufacturer Product Number
LFD2NX-40-7BG256I
Description
IC FPGA 192 I/O 256CABGA
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Certus™-NX Field Programmable Gate Array (FPGA) IC 192 1548288 39000 256-LFBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
1548288
Mfr
Number of I/O
192
Series
Voltage - Supply
0.95V ~ 1.05V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-40°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
9750
Supplier Device Package
256-CABGA (14x14)
Number of Logic Elements/Cells
39000
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 119
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tray:250
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€ 68,62000€ 68,62
25€ 59,78640€ 1 494,66
100€ 55,34590€ 5 534,59
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 68,62000
Unit Price with VAT:€ 83,71640