Certus™-NX Field Programmable Gate Array (FPGA) IC 71 433152 17000 121-VFBGA, CSPBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFD2NX-17-8MG121I

DigiKey Part Number
220-LFD2NX-17-8MG121I-ND
Manufacturer
Manufacturer Product Number
LFD2NX-17-8MG121I
Description
IC FPGA CERTUS-NX 121BGA
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Certus™-NX Field Programmable Gate Array (FPGA) IC 71 433152 17000 121-VFBGA, CSPBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of I/O
71
Mfr
Voltage - Supply
0.95V ~ 1.05V
Series
Mounting Type
Surface Mount
Packaging
Tray
Operating Temperature
-40°C ~ 100°C (TJ)
Part Status
Active
Package / Case
Number of LABs/CLBs
4250
Supplier Device Package
121-CSFBGA (6x6)
Number of Logic Elements/Cells
17000
Base Product Number
Total RAM Bits
433152
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 130
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€ 25,24000€ 25,24
25€ 21,97000€ 549,25
100€ 20,33390€ 2 033,39
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 25,24000
Unit Price with VAT:€ 30,79280