MachXO3 Field Programmable Gate Array (FPGA) IC 100 94208 4320 121-VFBGA, CSPBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCMXO3LF-4300E-5MG121C

DigiKey Part Number
220-2093-ND
Manufacturer
Manufacturer Product Number
LCMXO3LF-4300E-5MG121C
Description
IC FPGA 100 I/O 121CSFBGA
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
MachXO3 Field Programmable Gate Array (FPGA) IC 100 94208 4320 121-VFBGA, CSPBGA
Datasheet
 Datasheet
EDA/CAD Models
LCMXO3LF-4300E-5MG121C Models
Product Attributes
Filter Similar Products
Category
Total RAM Bits
94208
Mfr
Number of I/O
100
Series
Voltage - Supply
1.14V ~ 1.26V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
540
Supplier Device Package
121-CSFBGA (6x6)
Number of Logic Elements/Cells
4320
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€ 11,74000€ 11,74
25€ 10,23720€ 255,93
100€ 9,44240€ 944,24
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 11,74000
Unit Price with VAT:€ 14,32280