MachXO3 Field Programmable Gate Array (FPGA) IC 206 94208 4320 256-LFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCMXO3L-4300C-6BG256I

DigiKey Part Number
220-1885-ND
Manufacturer
Manufacturer Product Number
LCMXO3L-4300C-6BG256I
Description
IC FPGA 206 I/O 256CABGA
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
MachXO3 Field Programmable Gate Array (FPGA) IC 206 94208 4320 256-LFBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
94208
Mfr
Number of I/O
206
Series
Voltage - Supply
2.375V ~ 3.465V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-40°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
540
Supplier Device Package
256-CABGA (14x14)
Number of Logic Elements/Cells
4320
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 119
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€ 17,48000€ 17,48
25€ 15,19200€ 379,80
100€ 14,07010€ 1 407,01
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 17,48000
Unit Price with VAT:€ 21,32560