Similar

LCMXO2280C-4MN132I | |
|---|---|
DigiKey Part Number | LCMXO2280C-4MN132I-ND |
Manufacturer | |
Manufacturer Product Number | LCMXO2280C-4MN132I |
Description | IC FPGA 101 I/O 132CSBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | MachXO Field Programmable Gate Array (FPGA) IC 101 28262 2280 132-LFBGA, CSPBGA |
Datasheet | Datasheet |
EDA/CAD Models | LCMXO2280C-4MN132I Models |
Category | Total RAM Bits 28262 |
Mfr | Number of I/O 101 |
Series | Voltage - Supply 1.71V ~ 3.465V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 285 | Supplier Device Package 132-CSPBGA (8x8) |
Number of Logic Elements/Cells 2280 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCMXO2280C-5MN132C | Lattice Semiconductor Corporation | 0 | 220-1738-ND | € 35,20794 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | € 28,59917 | € 10 295,70 |
| Unit Price without VAT: | € 28,59917 |
|---|---|
| Unit Price with VAT: | € 34,89099 |





