LCMXO2280C-4FTN324C is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Lattice Semiconductor Corporation
In Stock: 84
Unit Price: € 43,06000
Datasheet
MachXO Field Programmable Gate Array (FPGA) IC 271 28262 2280 324-LBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCMXO2280C-4FTN324C

DigiKey Part Number
220-1067-ND
Manufacturer
Manufacturer Product Number
LCMXO2280C-4FTN324C
Description
IC FPGA 271 I/O 324FTBGA
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
MachXO Field Programmable Gate Array (FPGA) IC 271 28262 2280 324-LBGA
Datasheet
 Datasheet
EDA/CAD Models
LCMXO2280C-4FTN324C Models
Product Attributes
Filter Similar Products
Category
Total RAM Bits
28262
Mfr
Number of I/O
271
Series
Voltage - Supply
1.71V ~ 3.465V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
285
Supplier Device Package
324-FTBGA (19x19)
Number of Logic Elements/Cells
2280
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LCMXO2280C-3FTN324ILattice Semiconductor Corporation84220-1072-ND€ 43,06000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
84€ 38,87274€ 3 265,31
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 38,87274
Unit Price with VAT:€ 47,42474